GPPK-02-01 | ||
---|---|---|
DigiKey Part Number | 612-GPPK-02-01-ND | |
Manufacturer | ||
Manufacturer Product Number | GPPK-02-01 | |
Description | INDEPENDENT GUIDE POST FOR SEAM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Guide Pin For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Pin | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.31000 | ¥58.31 |
10 | ¥52.72700 | ¥527.27 |
25 | ¥49.80760 | ¥1,245.19 |
50 | ¥48.59220 | ¥2,429.61 |
100 | ¥46.16280 | ¥4,616.28 |
250 | ¥41.30336 | ¥10,325.84 |
500 | ¥38.87368 | ¥19,436.84 |
1,000 | ¥34.01447 | ¥34,014.47 |
2,500 | ¥32.31376 | ¥80,784.40 |