FJH-40-D-14.00-4 | ||
---|---|---|
DigiKey Part Number | SAM13075-ND | |
Manufacturer | ||
Manufacturer Product Number | FJH-40-D-14.00-4 | |
Description | CABLE FFC/FPC 40POS 0.5MM 14" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 14.0" (355.6mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FJH-40-D-14.00-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 14.0" (355.6mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.16000 | ¥116.16 |
10 | ¥102.99400 | ¥1,029.94 |
25 | ¥99.03080 | ¥2,475.77 |
50 | ¥95.06920 | ¥4,753.46 |
100 | ¥89.78810 | ¥8,978.81 |
250 | ¥81.86560 | ¥20,466.40 |
500 | ¥76.58386 | ¥38,291.93 |
1,000 | ¥70.24591 | ¥70,245.91 |