40 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZF5S-40-01-T-WT-TR

DigiKey Part Number
SAM14911TR-ND - Tape & Reel (TR)
SAM14911CT-ND - Cut Tape (CT)
SAM14911DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZF5S-40-01-T-WT-TR
Description
CONN FFC BOTTOM 40POS 0.5MM R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ZF5S-40-01-T-WT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Slide Lock
Manufacturer
Samtec Inc.
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC
Actuator Material
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 105°C
Number of Positions
40
Current Rating (Amps)
1.8A per Contact
Pitch
0.020" (0.50mm)
Housing Color
Natural
Termination
Solder
Actuator Color
Black
FFC, FCB Thickness
0.30mm
Base Product Number
Height Above Board
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,466
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.14000¥25.14
10¥21.32800¥213.28
25¥19.99280¥499.82
50¥19.03700¥951.85
100¥18.12810¥1,812.81
250¥16.99236¥4,248.09
500¥16.18142¥8,090.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,350¥13.35564¥18,030.11
2,700¥12.88013¥34,776.35
Manufacturers Standard Package