FJH-20-D-24.00-4 | ||
---|---|---|
DigiKey Part Number | FJH-20-D-24.00-4-ND | |
Manufacturer | ||
Manufacturer Product Number | FJH-20-D-24.00-4 | |
Description | CABLE FFC/FPC 20POS 0.5MM 24" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 24.0" (609.6mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FJH-20-D-24.00-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 24.0" (609.6mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.61000 | ¥132.61 |
10 | ¥117.54400 | ¥1,175.44 |
25 | ¥113.02280 | ¥2,825.57 |
50 | ¥108.50180 | ¥5,425.09 |
100 | ¥102.47390 | ¥10,247.39 |
250 | ¥93.43212 | ¥23,358.03 |
500 | ¥87.40422 | ¥43,702.11 |
1,000 | ¥80.17077 | ¥80,170.77 |