FJH-20-D-02.50-4 | ||
---|---|---|
DigiKey Part Number | FJH-20-D-02.50-4-ND | |
Manufacturer | ||
Manufacturer Product Number | FJH-20-D-02.50-4 | |
Description | CABLE FFC/FPC 20POS 0.5MM 2.5" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 2.500" (63.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FJH-20-D-02.50-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.500" (63.50mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.61000 | ¥25.61 |
10 | ¥23.23200 | ¥232.32 |
25 | ¥22.00440 | ¥550.11 |
50 | ¥21.49200 | ¥1,074.60 |
100 | ¥20.46920 | ¥2,046.92 |
250 | ¥17.91048 | ¥4,477.62 |
500 | ¥17.39890 | ¥8,699.45 |
1,000 | ¥14.84020 | ¥14,840.20 |
2,500 | ¥13.81669 | ¥34,541.72 |