FFSD-06-D-46.00-01-N-SR | |
---|---|
DigiKey Part Number | FFSD-06-D-46.00-01-N-SR-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-06-D-46.00-01-N-SR |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 3.83' (1.17m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 3.83' (1.17m) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.38000 | ¥195.38 |
10 | ¥171.12400 | ¥1,711.24 |
25 | ¥163.73040 | ¥4,093.26 |
50 | ¥158.45020 | ¥7,922.51 |
100 | ¥153.16750 | ¥15,316.75 |
250 | ¥144.71700 | ¥36,179.25 |
500 | ¥140.49182 | ¥70,245.91 |