FFSD-06-D-20.00-01-N | ||
---|---|---|
DigiKey Part Number | SAM11152-ND | |
Manufacturer | ||
Manufacturer Product Number | FFSD-06-D-20.00-01-N | |
Description | .050 X .050 C.L. FEMALE IDC ASSE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FFSD-06-D-20.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.09000 | ¥154.09 |
10 | ¥133.51700 | ¥1,335.17 |
25 | ¥126.54560 | ¥3,163.64 |
50 | ¥124.71320 | ¥6,235.66 |
100 | ¥110.04060 | ¥11,004.06 |
250 | ¥102.70452 | ¥25,676.13 |
500 | ¥100.50376 | ¥50,251.88 |