ERM8-030-09.0-S-DV-K-TR | ||
---|---|---|
DigiKey Part Number | SAM13768TR-ND - Tape & Reel (TR) SAM13768CT-ND - Cut Tape (CT) SAM13768DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERM8-030-09.0-S-DV-K-TR | |
Description | CONN HDR 60POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | ERM8-030-09.0-S-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 14mm, 16mm, 19mm | |
Height Above Board | 0.508" (12.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥57.07864 | ¥7,134.83 |
250 | ¥50.90780 | ¥12,726.95 |
625 | ¥47.82240 | ¥29,889.00 |
875 | ¥44.73710 | ¥39,144.96 |
1,250 | ¥42.26888 | ¥52,836.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.76000 | ¥78.76 |
10 | ¥70.88400 | ¥708.84 |
25 | ¥66.77520 | ¥1,669.38 |
50 | ¥65.06300 | ¥3,253.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.73000 | ¥78.73 |
10 | ¥70.88800 | ¥708.88 |
25 | ¥66.77480 | ¥1,669.37 |
50 | ¥65.06240 | ¥3,253.12 |