DW-02-09-G-D-415 | ||
---|---|---|
DigiKey Part Number | DW-02-09-G-D-415-ND | |
Manufacturer | ||
Manufacturer Product Number | DW-02-09-G-D-415 | |
Description | CONN HDR 4POS 0.1 STACK T/H GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | DW-02-09-G-D-415 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.730" (18.542mm) | |
Length - Post (Mating) | 0.205" (5.207mm) | |
Length - Stack Height | 0.415" (10.541mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.89000 | ¥7.89 |
10 | ¥6.64200 | ¥66.42 |
100 | ¥5.96160 | ¥596.16 |
500 | ¥4.87742 | ¥2,438.71 |
1,000 | ¥4.33548 | ¥4,335.48 |
5,000 | ¥3.79355 | ¥18,967.75 |
10,000 | ¥3.60387 | ¥36,038.70 |