DW-04-08-T-S-256 | ||
---|---|---|
DigiKey Part Number | DW-04-08-T-S-256-ND | |
Manufacturer | ||
Manufacturer Product Number | DW-04-08-T-S-256 | |
Description | CONN HDR 4POS 0.1 STACK T/H TIN | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | DW-04-08-T-S-256 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.530" (13.462mm) | |
Length - Post (Mating) | 0.164" (4.166mm) | |
Length - Stack Height | 0.256" (6.502mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.70200 | ¥37.02 |
100 | ¥3.05140 | ¥305.14 |
500 | ¥2.65326 | ¥1,326.63 |
1,000 | ¥2.18894 | ¥2,188.94 |
5,000 | ¥1.92361 | ¥9,618.05 |
10,000 | ¥1.79095 | ¥17,909.50 |