20 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM-110-02-L-D

DigiKey Part Number
SAM1129-10-ND
Manufacturer
Manufacturer Product Number
CLM-110-02-L-D
Description
CONN RCPT 20POS 0.039 GOLD SMD
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLM-110-02-L-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.084" (2.14mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
2.8A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.039" (1.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,037
Factory Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.09000¥41.09
10¥34.91600¥349.16
100¥29.67510¥2,967.51
500¥26.49004¥13,245.02
1,000¥25.22644¥25,226.44
Manufacturers Standard Package
Alternate Length
CONN RCPT 100POS 0.039 GOLD SMD
In-Stock: 1106
Unit Price: ¥115.85000
CONN RCPT 98POS 0.039 GOLD SMD
In-Stock: 0
Unit Price: ¥169.12000
CONN RCPT 96POS 0.039 GOLD SMD
In-Stock: 181
Unit Price: ¥165.99000
CONN RCPT 94POS 0.039 GOLD SMD
In-Stock: 0
Unit Price: ¥162.85000
CONN RCPT 92POS 0.039 GOLD SMD
In-Stock: 181
Unit Price: ¥159.72000