![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/244/550/C-Grid-III-90131(2-POS)tin_tmb.jpg)
CLM-110
Connectors, Interconnects | Headers, Receptacles, Female Sockets
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
CLM-110-02-L-D-K-TR CONN RCPT 20POS 0.039 GOLD SMD | CONN RCPT 20POS 0.039 GOLD SMD | 3,471 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
CLM-110-02-F-D CONN RCPT 20POS 0.039 GOLD SMD | CONN RCPT 20POS 0.039 GOLD SMD | 394 | Tube | - | |
CLM-110-02-H-D CONN RCPT 20POS 0.039 GOLD SMD | CONN RCPT 20POS 0.039 GOLD SMD | 197 | Tube | - | |
CLM-110-02-F-D-K-TR CONN RCPT 20POS 0.039 GOLD SMD | CONN RCPT 20POS 0.039 GOLD SMD | 1,349 | Tape & Reel (TR) Cut Tape (CT) | - | |
CLM-110-02-L-D-TR CONN RCPT 20POS 0.039 GOLD SMD | CONN RCPT 20POS 0.039 GOLD SMD | 680 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
CLM-110-02-L-D-P-TR CONN RCPT 20POS 0.039 GOLD SMD | CONN RCPT 20POS 0.039 GOLD SMD | 914 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
CLM-110-02-F-D-K CONN RCPT 20POS 0.039 GOLD SMD | CONN RCPT 20POS 0.039 GOLD SMD | 126 | Tube | - | |
CLM-110-02-F-D-P-TR CONN RCPT 20POS 0.039 GOLD SMD | CONN RCPT 20POS 0.039 GOLD SMD | 1,204 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
CLM-110-02-F-D-TR CONN RCPT 20POS 0.039 GOLD SMD | CONN RCPT 20POS 0.039 GOLD SMD | 3,000 | Tape & Reel (TR) Cut Tape (CT) | - | |
CLM-110-02-L-D CONN RCPT 20POS 0.039 GOLD SMD | CONN RCPT 20POS 0.039 GOLD SMD | 309 | Bulk | - | |
CLM-110-02-F-D-P CONN RCPT 20POS 0.039 GOLD SMD | CONN RCPT 20POS 0.039 GOLD SMD | 38 | Tube | - | |
CLM-110-02-F-D-A CONN RCPT 20POS 0.039 GOLD SMD | CONN RCPT 20POS 0.039 GOLD SMD | 41 | Tube | - | |
CLM-110-02-L-D-A CONN RCPT 20POS 0.039 GOLD SMD | CONN RCPT 20POS 0.039 GOLD SMD | 21 | Tube | - | |
CLM-110-02-FM-D-TR CONN RCPT 20POS 0.039 GOLD SMD | CONN RCPT 20POS 0.039 GOLD SMD | 0 | Tape & Reel (TR) | - | |
CLM-110-02-FM-D-P-TR CONN RCPT 20POS 0.039 GOLD SMD | CONN RCPT 20POS 0.039 GOLD SMD | 0 | Tape & Reel (TR) | - |