CC393-2830-L-S | |
---|---|
DigiKey Part Number | SAM12472-ND |
Manufacturer | |
Manufacturer Product Number | CC393-2830-L-S |
Description | CONTACT SKT 28-30AWG CRIMP 1=1PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 28-30 AWG Size Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | CC393-2830-L-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Signal | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 28-30 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.34800 | ¥23.48 |
25 | ¥2.07200 | ¥51.80 |
50 | ¥1.90300 | ¥95.15 |
100 | ¥1.82830 | ¥182.83 |
250 | ¥1.64196 | ¥410.49 |
500 | ¥1.56710 | ¥783.55 |
1,000 | ¥1.30603 | ¥1,306.03 |
2,500 | ¥1.19404 | ¥2,985.10 |