BNC7T-J-P-GN-RA-BM1D | |
---|---|
DigiKey Part Number | 612-BNC7T-J-P-GN-RA-BM1D-ND |
Manufacturer | |
Manufacturer Product Number | BNC7T-J-P-GN-RA-BM1D |
Description | CONN BNC JACK R/A 75 OHM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.41000 | ¥89.41 |
10 | ¥80.49800 | ¥804.98 |
25 | ¥75.83280 | ¥1,895.82 |
40 | ¥73.88900 | ¥2,955.56 |
80 | ¥71.94525 | ¥5,755.62 |
230 | ¥64.16730 | ¥14,758.48 |
440 | ¥60.27859 | ¥26,522.58 |
945 | ¥53.27844 | ¥50,348.13 |