BCS-105-L-S-PE | ||
---|---|---|
DigiKey Part Number | SAM1010-05-ND | |
Manufacturer | ||
Manufacturer Product Number | BCS-105-L-S-PE | |
Description | CONN RCPT 5POS 0.1 GOLD PCB | |
Customer Reference | ||
Detailed Description | 5 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Through Hole Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | BCS-105-L-S-PE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.290" (7.37mm) | |
Contact Length - Post | 0.128" (3.25mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 4.6A per Contact | |
Voltage Rating | 475VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.50000 | ¥10.50 |
10 | ¥8.87200 | ¥88.72 |
100 | ¥7.96710 | ¥796.71 |
500 | ¥6.51852 | ¥3,259.26 |
1,000 | ¥5.79424 | ¥5,794.24 |
5,000 | ¥5.06996 | ¥25,349.80 |
10,000 | ¥4.81646 | ¥48,164.60 |