BCS-102-L-S-PE

DigiKey Part Number
SAM1010-02-ND
Manufacturer
Manufacturer Product Number
BCS-102-L-S-PE
Description
CONN RCPT 2POS 0.1 GOLD PCB
Customer Reference
Detailed Description
2 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
BCS-102-L-S-PE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.290" (7.37mm)
Contact Length - Post
0.128" (3.25mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.6A per Contact
Voltage Rating
475VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
50.0µin (1.27µm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.64000¥4.64
10¥4.04100¥40.41
100¥3.33170¥333.17
500¥2.89712¥1,448.56
1,000¥2.39012¥2,390.12
5,000¥2.10041¥10,502.05
10,000¥1.95555¥19,555.50
Manufacturers Standard Package
Alternate Length
CONN RCPT 1POS GOLD PCB
In-Stock: 0
Unit Price: ¥2.68000
CONN RCPT 3POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥6.30000
CONN RCPT 4POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥8.40000
CONN RCPT 5POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥10.50000
CONN RCPT 6POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: ¥11.73000