ARC6-08-03.0-LU-LD-2-1 | ||
---|---|---|
DigiKey Part Number | 612-ARC6-08-03.0-LU-LD-2-1-ND | |
Manufacturer | ||
Manufacturer Product Number | ARC6-08-03.0-LU-LD-2-1 | |
Description | CBL ASSY ACCELERATE M-M 8PAIR 2" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position Plug to Plug 0.170' (50.80mm, 2.000") Blue Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 16 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 0.170' (50.80mm, 2.000") | |
Color | Blue | |
Shielding | Shielded | |
Wire Gauge | 34 AWG | |
Frequency - Max | 56Gbps | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥381.65000 | ¥381.65 |
10 | ¥334.19400 | ¥3,341.94 |
25 | ¥319.75080 | ¥7,993.77 |
50 | ¥309.43660 | ¥15,471.83 |
100 | ¥299.12230 | ¥29,912.23 |
250 | ¥282.61860 | ¥70,654.65 |