8 Position Plug to Plug 0.500' (152.40mm, 6.000") Blue Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Plug to Plug 0.500' (152.40mm, 6.000") Blue Shielded
AcceleRate® HD - Samtec High-Density Mezzanine Solution to 56 Gbps PAM4

ARC6-08-06.0-LU-LD-2-1

DigiKey Part Number
612-ARC6-08-06.0-LU-LD-2-1-ND
Manufacturer
Manufacturer Product Number
ARC6-08-06.0-LU-LD-2-1
Description
CABLE M-M 152.4MM-8PAIR 6"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Plug to Plug 0.500' (152.40mm, 6.000") Blue Shielded
Datasheet
 Datasheet
EDA/CAD Models
ARC6-08-06.0-LU-LD-2-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Flat, Twin Axial
Manufacturer
Samtec Inc.
Usage
Internal
Series
Length
0.500' (152.40mm, 6.000")
Packaging
Bulk
Color
Blue
Part Status
Active
Shielding
Shielded
Number of Positions
8
Wire Gauge
34 AWG
Connector Type
Plug to Plug
Frequency - Max
56Gbps
Gender
Male to Male
Operating Temperature
-40°C ~ 125°C
Fastening Type
Latch Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 30
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥246.20000¥246.20
10¥243.13800¥2,431.38
Manufacturers Standard Package