SPMWH1228MD7WAUUVL | ||
---|---|---|
DigiKey Part Number | 1510-SPMWH1228MD7WAUUVLTR-ND - Tape & Reel (TR) 1510-SPMWH1228MD7WAUUVLCT-ND - Cut Tape (CT) 1510-SPMWH1228MD7WAUUVLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPMWH1228MD7WAUUVL | |
Description | LED LM281B+ WARM WHT 3500K 1411 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LM281B+Pro White, Warm 3500K 3-Step MacAdam Ellipse 2.8V 65mA 120° 1411 (3528 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 32lm (31lm ~ 33lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 176 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 250mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥2.24400 | ¥22.44 |
100 | ¥1.00900 | ¥100.90 |
500 | ¥0.91104 | ¥455.52 |
1,000 | ¥0.74836 | ¥748.36 |
2,000 | ¥0.65078 | ¥1,301.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.65075 | ¥2,603.00 |
8,000 | ¥0.58568 | ¥4,685.44 |
12,000 | ¥0.52061 | ¥6,247.32 |
28,000 | ¥0.48807 | ¥13,665.96 |
100,000 | ¥0.42299 | ¥42,299.00 |