SPHWHTL3DA0CF4TPY6 | ||
---|---|---|
DigiKey Part Number | 1510-SPHWHTL3DA0CF4TPY6TR-ND - Tape & Reel (TR) 1510-SPHWHTL3DA0CF4TPY6CT-ND - Cut Tape (CT) 1510-SPHWHTL3DA0CF4TPY6DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPHWHTL3DA0CF4TPY6 | |
Description | LED LH351D NEUTRAL WHT 4000K | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting LH351D White, Neutral 4000K 2.9V 1.05A 128° 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 500lm (480lm ~ 520lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 164 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 3A | |
Viewing Angle | 128° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.097" (2.46mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥8.67000 | ¥86.70 |
100 | ¥6.41510 | ¥641.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.07386 | ¥4,059.09 |
1,600 | ¥4.73561 | ¥7,576.98 |
2,400 | ¥4.49879 | ¥10,797.10 |
5,600 | ¥4.39732 | ¥24,624.99 |