SPHWH2L3D30CD4QTM3 | ||
---|---|---|
DigiKey Part Number | 1510-1426-2-ND - Tape & Reel (TR) 1510-1426-1-ND - Cut Tape (CT) 1510-1426-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SPHWH2L3D30CD4QTM3 | |
Description | LED LH351B COOL WHITE 5700K 3535 | |
Customer Reference | ||
Detailed Description | LED Lighting LH351B White, Cool 5700K 2.8V 350mA 120° 1414 (3535 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 155lm (140lm ~ 170lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 158 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.081" (2.06mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.09000 | ¥9.09 |
10 | ¥5.94500 | ¥59.45 |
100 | ¥3.89510 | ¥389.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.07508 | ¥3,075.08 |
2,000 | ¥2.87006 | ¥5,740.12 |
5,000 | ¥2.76755 | ¥13,837.75 |
10,000 | ¥2.72654 | ¥27,265.40 |
25,000 | ¥2.66504 | ¥66,626.00 |