SI-B8V201B20US | ||
---|---|---|
DigiKey Part Number | 1510-2289-ND | |
Manufacturer | ||
Manufacturer Product Number | SI-B8V201B20US | |
Description | LED ENG LT-QB22A LNR STRP 3000K | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Engine LT-QB22A White, Warm Linear Light Strip | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 3680lm (Typ) | |
Current - Test | 450mA | |
Temperature - Test | 40°C | |
Voltage - Forward (Vf) (Typ) | 43.8V | |
Lumens/Watt @ Current - Test | 187 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 1120.00mm L x 18.00mm W | |
Height | 5.20mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.46000 | ¥159.46 |
10 | ¥120.29400 | ¥1,202.94 |
200 | ¥101.04415 | ¥20,208.83 |