LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
174 In Stock | 1 : ¥58.48000 Tray | Tray | Active | LED Engine | White, Warm | 3000K | - | Linear Light Strip | 920lm (Typ) | 450mA | 40°C | 11V | 186 lm/W | - | 80 | - | - | 275.00mm L x 18.00mm W | 5.80mm | - | Flat | |||
184 In Stock | 1 : ¥96.73000 Tray | Tray | Active | LED Engine | White, Cool | 5000K | - | Linear Light Strip | 2000lm (Typ) | 450mA | 40°C | 21.9V | 203 lm/W | - | 80 | - | - | 560.00mm L x 18.00mm W | 5.80mm | - | Flat | |||
880 In Stock | 1 : ¥96.73000 Tray | Tray | Active | LED Engine | White, Warm | 3500K | - | Linear Light Strip | 1950lm (Typ) | 450mA | 40°C | 21.9V | 198 lm/W | - | 80 | - | - | 560.00mm L x 18.00mm W | 5.80mm | - | Flat | |||
241 In Stock | 1 : ¥160.14000 Tray | Tray | Active | LED Engine | White, Neutral | 4000K | - | Linear Light Strip | 4000lm (Typ) | 450mA | 40°C | 43.8V | 203 lm/W | - | 80 | - | - | 1120.00mm L x 18.00mm W | 5.20mm | - | Flat | |||
2 In Stock | 1 : ¥177.48000 Tray | Tray | Active | LED Module | White, Warm | 3000K | - | Linear Light Strip | 5630lm (Typ) | 1.43A | 55°C | 22.4V | 176 lm/W | 2.2A | 80 | 118° | - | 560.00mm L x 24.00mm W | 5.20mm | - | Flat |