SI-B8T101560US | ||
---|---|---|
DigiKey Part Number | 1510-2287-ND | |
Manufacturer | ||
Manufacturer Product Number | SI-B8T101560US | |
Description | LED ENG LT-Q562A LNR STRP 4000K | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Engine LT-Q562A White, Neutral Linear Light Strip | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 2000lm (Typ) | |
Current - Test | 450mA | |
Temperature - Test | 40°C | |
Voltage - Forward (Vf) (Typ) | 21.9V | |
Lumens/Watt @ Current - Test | 203 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 560.00mm L x 18.00mm W | |
Height | 5.80mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.82000 | ¥95.82 |
10 | ¥69.48200 | ¥694.82 |
336 | ¥57.41211 | ¥19,290.47 |
672 | ¥50.28128 | ¥33,789.02 |
1,008 | ¥47.53871 | ¥47,919.02 |