SI-B8T051280US | ||
---|---|---|
DigiKey Part Number | 1510-2283-ND | |
Manufacturer | ||
Manufacturer Product Number | SI-B8T051280US | |
Description | LED ENG LT-Q282A LNR STRP 4000K | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Engine LT-Q282A White, Neutral Linear Light Strip | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 1000lm (Typ) | |
Current - Test | 450mA | |
Temperature - Test | 40°C | |
Voltage - Forward (Vf) (Typ) | 11V | |
Lumens/Watt @ Current - Test | 202 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 275.00mm L x 18.00mm W | |
Height | 5.80mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Design/Specification | Mult Dev Des Chgs 5/Jan/2020 |
PCN Assembly/Origin | SI-B8yyy 30/Jul/2020 |
PCN Packaging | All Dev Label Chg Sep/2020 |
HTML Datasheet | Linear Platform Modules |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.91000 | ¥57.91 |
10 | ¥41.99400 | ¥419.94 |
400 | ¥34.70323 | ¥13,881.29 |
800 | ¥29.39820 | ¥23,518.56 |
1,200 | ¥28.73512 | ¥34,482.14 |
2,000 | ¥28.07200 | ¥56,144.00 |
Attribute | Description |
---|---|
Other Names | 1510-2283 |
Standard Package | 400 |