
FG40-32 | |
|---|---|
DigiKey Part Number | 2223-FG40-32-ND |
Manufacturer | |
Manufacturer Product Number | FG40-32 |
Description | FAN GUARD, 40 MM FAN, 32 X 32 MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40mm Sq Fan Finger Guard Steel, Chrome Plated 2 Rings |
Datasheet | Datasheet |
EDA/CAD Models | FG40-32 Models |
Category | Fits Fan Size 40mm Sq |
Manufacturer Same Sky (Formerly CUI Devices) | For Use With/Related Products Axial Fans |
Packaging Box | Features 2 Rings |
Part Status Active | Material Steel, Chrome Plated |
Fan Accessory Type Finger Guard | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.71000 | ¥9.71 |
| 10 | ¥8.07400 | ¥80.74 |
| 25 | ¥7.42160 | ¥185.54 |
| 50 | ¥6.93900 | ¥346.95 |
| 100 | ¥6.47260 | ¥647.26 |
| 400 | ¥5.60615 | ¥2,242.46 |
| 800 | ¥5.21599 | ¥4,172.79 |








