Fan Tubeaxial 24VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 4.4 CFM (0.123m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-4020CF-235-114

DigiKey Part Number
2223-CFM-4020CF-235-114-ND
Manufacturer
Manufacturer Product Number
CFM-4020CF-235-114
Description
FAN AXIAL 40X20MM 24VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 4.4 CFM (0.123m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
11.4dB(A)
Series
Power (Watts)
960 mW
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 40mm L x 40mm H
Approval Agency
CE, cURus, TUV
Width
20.00mm
Current Rating (Amps)
0.040A
Air Flow
4.4 CFM (0.123m³/min)
Voltage Range
21.6 ~ 26.4VDC
Static Pressure
0.060 in H2O (14.9 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
omniCOOL™ Magnetic Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
40000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 425
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.80000¥67.80
10¥55.18100¥551.81
25¥50.38680¥1,259.67
50¥46.93440¥2,346.72
100¥43.66170¥4,366.17
300¥40.00387¥12,001.16
Manufacturers Standard Package