Fan Tubeaxial 5VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 8.0 CFM (0.224m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 8.0 CFM (0.224m³/min) 3 Wire Leads
CFM-4010V-070-273-20
CFM-4010V-070-273-20
Fan Bearing Types – Weighing the Pros and Cons

CFM-4010V-070-273-20

DigiKey Part Number
CFM-4010V-070-273-20-ND
Manufacturer
Manufacturer Product Number
CFM-4010V-070-273-20
Description
FAN AXIAL 40X10MM 5VDC WIRE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 8.0 CFM (0.224m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-4010V-070-273-20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
27.3dB(A)
Mfr
Power (Watts)
790 mW
Series
RPM
Packaging
Tray
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.034 lb (15.42 g)
Width
10.00mm
Current Rating (Amps)
0.157A
Air Flow
8.0 CFM (0.224m³/min)
Voltage Range
3.5 ~ 6VDC
Static Pressure
0.190 in H2O (47.3 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
omniCOOL™ Magnetic Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 797
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.97000¥67.97
10¥55.32200¥553.22
25¥50.51720¥1,262.93
50¥47.05600¥2,352.80
100¥43.77460¥4,377.46
400¥40.11405¥16,045.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.