Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 7.0 CFM (0.196m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 7.0 CFM (0.196m³/min) 3 Wire Leads
CFM-4010V-158-206-20
CFM-4010V-158-206-20
Fan Bearing Types – Weighing the Pros and Cons

CFM-4010V-158-206-20

DigiKey Part Number
CFM-4010V-158-206-20-ND
Manufacturer
Manufacturer Product Number
CFM-4010V-158-206-20
Description
FAN AXIAL 40X10MM 12VDC WIRE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 7.0 CFM (0.196m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-4010V-158-206-20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
20.6dB(A)
Mfr
Power (Watts)
580 mW
Series
RPM
Packaging
Tray
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.034 lb (15.42 g)
Width
10.00mm
Current Rating (Amps)
0.048A
Air Flow
7.0 CFM (0.196m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.120 in H2O (29.9 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
omniCOOL™ Magnetic Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 168
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.56000¥66.56
10¥54.17600¥541.76
25¥49.47360¥1,236.84
50¥46.08620¥2,304.31
100¥42.87360¥4,287.36
400¥39.23243¥15,692.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.