Contact Spring Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPG-04-TH-TR

DigiKey Part Number
2223-CPG-04-TH-TR-ND - Tape & Reel (TR)
2223-CPG-04-TH-TRCT-ND - Cut Tape (CT)
2223-CPG-04-TH-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPG-04-TH-TR
Description
POGOPIN, THROUGH HOLE, 5.00MM WO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CPG-04-TH-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pad Layout Dimension
Circular - 0.079" (2.00mm) (TH)
Manufacturer
Same Sky (Formerly CUI Devices)
Operating Force - Initial
120gf
Series
Operating Force - Mid Compression
100gf
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Plunger Size
0.035" (0.90mm) Dia
Part Status
Active
Mating Cycles
10000
Contact Type
Sleeve & Plunger (Pogo Pins)
Contact Material
Brass Alloy
Mounting Type
Through Hole
Contact Finish
Gold
Maximum Working Height
0.236" (6.00mm)
Contact Finish Thickness
20.0µin (0.51µm)
Recommended Working Height
0.197" (5.00mm)
Current Rating (Amps)
2A
Minimum Working Height
0.178" (4.52mm)
Operating Temperature
-20°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,753
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.70000¥6.70
10¥5.71500¥57.15
25¥5.35560¥133.89
50¥5.10100¥255.05
100¥4.85700¥485.70
250¥4.55212¥1,138.03
500¥4.33464¥2,167.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.12772¥4,127.72
2,000¥3.93061¥7,861.22
3,000¥3.81977¥11,459.31
5,000¥3.68460¥18,423.00
7,000¥3.59822¥25,187.54
10,000¥3.50885¥35,088.50
Manufacturers Standard Package