
CPG-06-TH-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-06-TH-TR-ND - Tape & Reel (TR) 2223-CPG-06-TH-TRCT-ND - Cut Tape (CT) 2223-CPG-06-TH-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-06-TH-TR |
Description | POGOPIN, THROUGH HOLE, 3.00MM WO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CPG-06-TH-TR Models |
Category | Pad Layout Dimension Circular - 0.079" (2.00mm) (TH) |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Force - Initial 30gf |
Series | Operating Force - Mid Compression 50gf |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plunger Size 0.035" (0.90mm) Dia |
Part Status Active | Mating Cycles 10000 |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Material Brass Alloy |
Mounting Type Through Hole | Contact Finish Gold |
Maximum Working Height 0.138" (3.50mm) | Contact Finish Thickness 20.0µin (0.51µm) |
Recommended Working Height 0.118" (3.00mm) | Current Rating (Amps) 1A |
Minimum Working Height 0.106" (2.70mm) | Operating Temperature -20°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥5.71500 | ¥57.15 |
| 25 | ¥5.35560 | ¥133.89 |
| 50 | ¥5.10100 | ¥255.05 |
| 100 | ¥4.85700 | ¥485.70 |
| 250 | ¥4.55212 | ¥1,138.03 |
| 500 | ¥4.33464 | ¥2,167.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥4.07490 | ¥4,889.88 |
| 2,400 | ¥3.88039 | ¥9,312.94 |
| 3,600 | ¥3.77096 | ¥13,575.46 |
| 6,000 | ¥3.63754 | ¥21,825.24 |
| 8,400 | ¥3.55225 | ¥29,838.90 |
| 12,000 | ¥3.46403 | ¥41,568.36 |







