4 kHz Standard Buzzer Element 30V p-p 0.472" Dia (12.00mm) 1.5 kOhms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEB-1213

DigiKey Part Number
2223-CEB-1213-ND
Manufacturer
Manufacturer Product Number
CEB-1213
Description
BUZZER ELEMENT STD 4KHZ 12MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 kHz Standard Buzzer Element 30V p-p 0.472" Dia (12.00mm) 1.5 kOhms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Standard
Manufacturer
Same Sky (Formerly CUI Devices)
Impedance
1.5 kOhms
Series
Capacitance @ Frequency
12000pF @ 1kHz
Packaging
Tray
Operating Temperature
-20°C ~ 60°C
Part Status
Active
Size / Dimension
0.472" Dia (12.00mm)
Frequency
4 kHz
Termination
None
Voltage - Input (Max)
30V p-p
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,718
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.43000¥7.43
10¥5.55500¥55.55
25¥4.98120¥124.53
50¥4.60000¥230.00
100¥4.25200¥425.20
250¥3.84136¥960.34
500¥3.56278¥1,781.39
4,000¥2.86514¥11,460.56
8,000¥2.67105¥21,368.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.