4 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM802-04A-FP-F010-67

DigiKey Part Number
2223-CDM802-04A-FP-F010-67-ND
Manufacturer
Manufacturer Product Number
CDM802-04A-FP-F010-67
Description
4 PINS, PANEL MOUNT, FRONT FASTE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
CDM802-04A-FP-F010-67 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Nickel
Packaging
Box
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
4
Material Flammability Rating
UL94 V-0
Shell Size - Insert
M8-4
Shielding
Mounting Type
Panel Mount, Through Hole
Current Rating (Amps)
3A
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
60V
Termination
Solder
Operating Temperature
-25°C ~ 80°C
Fastening Type
Threaded
Contact Material
Brass
Orientation
A
Insert Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 186
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.35000¥73.35
10¥62.35600¥623.56
25¥58.44920¥1,461.23
80¥53.84388¥4,307.51
160¥51.27400¥8,203.84
320¥48.82813¥15,625.00
560¥46.93918¥26,285.94
1,040¥44.93511¥46,732.51
Manufacturers Standard Package