
CDM811-04A-FT-R805-67 | |
|---|---|
DigiKey Part Number | 2223-CDM811-04A-FT-R805-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM811-04A-FT-R805-67 |
Description | 4 PINS, PANEL MOUNT, REAR FASTEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | CDM811-04A-FT-R805-67 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M8-4 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 3A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 60V |
Termination Solder Cup | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.35000 | ¥73.35 |
| 10 | ¥62.35600 | ¥623.56 |
| 25 | ¥58.44920 | ¥1,461.23 |
| 80 | ¥53.84388 | ¥4,307.51 |
| 160 | ¥51.27400 | ¥8,203.84 |
| 320 | ¥48.82813 | ¥15,625.00 |
| 560 | ¥46.93918 | ¥26,285.94 |
| 1,040 | ¥44.93511 | ¥46,732.51 |







