
CDM815-04A-01MST-1M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM815-04A-01MST-1M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM815-04A-01MST-1M-67 |
Description | CIRC CBL 4POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | CDM815-04A-01MST-1M-67 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Same Sky (Formerly CUI Devices) | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.55000 | ¥91.55 |
| 24 | ¥73.13792 | ¥1,755.31 |
| 48 | ¥69.64542 | ¥3,342.98 |
| 72 | ¥67.68069 | ¥4,873.01 |
| 120 | ¥65.28542 | ¥7,834.25 |
| 264 | ¥61.75462 | ¥16,303.22 |
| 504 | ¥59.00282 | ¥29,737.42 |
| 1,008 | ¥56.19011 | ¥56,639.63 |












