
CDM817-04A-01MRA-2M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM817-04A-01MRA-2M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM817-04A-01MRA-2M-67 |
Description | CBL 4POS RCPT RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Same Sky (Formerly CUI Devices) | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.06000 | ¥112.06 |
| 20 | ¥90.70100 | ¥1,814.02 |
| 40 | ¥86.36975 | ¥3,454.79 |
| 60 | ¥83.93500 | ¥5,036.10 |
| 100 | ¥80.96410 | ¥8,096.41 |
| 260 | ¥75.68862 | ¥19,679.04 |
| 500 | ¥72.27910 | ¥36,139.55 |
| 1,000 | ¥68.83383 | ¥68,833.83 |










