63ZLJ47M6.3X11 | ||
---|---|---|
DigiKey Part Number | 1189-1511-ND | |
Manufacturer | ||
Manufacturer Product Number | 63ZLJ47M6.3X11 | |
Description | CAP ALUM 47UF 20% 63V RADIAL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 63ZLJ47M6.3X11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 420 mA @ 100 kHz | |
Impedance | 280 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.02800 | ¥20.28 |
50 | ¥1.47600 | ¥73.80 |
100 | ¥1.29870 | ¥129.87 |
500 | ¥0.99398 | ¥496.99 |
2,000 | ¥0.89930 | ¥1,798.60 |
4,000 | ¥0.79992 | ¥3,199.68 |
6,000 | ¥0.74059 | ¥4,443.54 |