50ZLJ56MT16.3X11 | ||
---|---|---|
DigiKey Part Number | 1189-1665-1-ND - Cut Tape (CT) 1189-1665-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 50ZLJ56MT16.3X11 | |
Description | CAP ALUM 56UF 20% 50V RADIAL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 56 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 50ZLJ56MT16.3X11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 220 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.85000 | ¥2.85 |
10 | ¥1.79700 | ¥17.97 |
50 | ¥1.30720 | ¥65.36 |
100 | ¥1.14960 | ¥114.96 |
500 | ¥0.87982 | ¥439.91 |
1,000 | ¥0.79607 | ¥796.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.79604 | ¥1,592.08 |
4,000 | ¥0.70807 | ¥2,832.28 |
6,000 | ¥0.65555 | ¥3,933.30 |
10,000 | ¥0.61274 | ¥6,127.40 |
50,000 | ¥0.54188 | ¥27,094.00 |
100,000 | ¥0.52049 | ¥52,049.00 |