50ZLJ560M12.5X20 | ||
---|---|---|
DigiKey Part Number | 1189-4035-ND | |
Manufacturer | ||
Manufacturer Product Number | 50ZLJ560M12.5X20 | |
Description | CAP ALUM 560UF 20% 50V RADIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 50ZLJ560M12.5X20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.265 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Impedance | 32 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.75000 | ¥6.75 |
10 | ¥4.26800 | ¥42.68 |
50 | ¥3.19500 | ¥159.75 |
100 | ¥2.85680 | ¥285.68 |
500 | ¥2.28644 | ¥1,143.22 |
1,000 | ¥2.11164 | ¥2,111.64 |
3,000 | ¥1.92946 | ¥5,788.38 |
5,000 | ¥1.82113 | ¥9,105.65 |