50ZLJ2200M18X25 | ||
---|---|---|
DigiKey Part Number | 1189-4388-ND | |
Manufacturer | ||
Manufacturer Product Number | 50ZLJ2200M18X25 | |
Description | CAP ALUM 2200UF 20% 50V RADIAL | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.59 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.7 A @ 100 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥17.49400 | ¥174.94 |
50 | ¥13.80320 | ¥690.16 |
100 | ¥12.66780 | ¥1,266.78 |
500 | ¥10.77592 | ¥5,387.96 |
1,000 | ¥10.20233 | ¥10,202.33 |
2,500 | ¥9.60710 | ¥24,017.75 |
5,000 | ¥9.25543 | ¥46,277.15 |