35ZLJ47MT15X11 | ||
---|---|---|
DigiKey Part Number | 1189-4182-1-ND - Cut Tape (CT) 1189-4182-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 35ZLJ47MT15X11 | |
Description | CAP ALUM 47UF 20% 35V RADIAL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 35ZLJ47MT15X11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 400 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.36000 | ¥2.36 |
10 | ¥1.48800 | ¥14.88 |
50 | ¥1.07800 | ¥53.90 |
100 | ¥0.94310 | ¥94.31 |
500 | ¥0.71120 | ¥355.60 |
1,000 | ¥0.63852 | ¥638.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.53113 | ¥1,062.26 |
4,000 | ¥0.46743 | ¥1,869.72 |
6,000 | ¥0.42928 | ¥2,575.68 |
10,000 | ¥0.39817 | ¥3,981.70 |
50,000 | ¥0.34647 | ¥17,323.50 |
100,000 | ¥0.33088 | ¥33,088.00 |