35ZLJ47M5X11 | ||
---|---|---|
DigiKey Part Number | 1189-2272-ND | |
Manufacturer | ||
Manufacturer Product Number | 35ZLJ47M5X11 | |
Description | CAP ALUM 47UF 20% 35V RADIAL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 35ZLJ47M5X11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 400 mOhms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.28000 | ¥2.28 |
10 | ¥1.41500 | ¥14.15 |
50 | ¥1.02280 | ¥51.14 |
100 | ¥0.89510 | ¥89.51 |
500 | ¥0.67462 | ¥337.31 |
1,000 | ¥0.60567 | ¥605.67 |
3,000 | ¥0.53305 | ¥1,599.15 |
6,000 | ¥0.48954 | ¥2,937.24 |