35PLV150M10X10.5 | ||
---|---|---|
DigiKey Part Number | 1189-35PLV150M10X10.5TR-ND - Tape & Reel (TR) 1189-35PLV150M10X10.5CT-ND - Cut Tape (CT) 1189-35PLV150M10X10.5DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 35PLV150M10X10.5 | |
Description | CAP ALUM HYB 150UF 20% 35V SMD | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 1000 Hrs @ 150°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 90 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥12.01800 | ¥120.18 |
50 | ¥9.28140 | ¥464.07 |
100 | ¥8.43510 | ¥843.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.01818 | ¥3,509.09 |
1,000 | ¥6.58792 | ¥6,587.92 |
2,500 | ¥6.14036 | ¥15,350.90 |
5,000 | ¥5.87487 | ¥29,374.35 |
12,500 | ¥5.66061 | ¥70,757.62 |