25ZLJ150M6.3X11 | ||
---|---|---|
DigiKey Part Number | 1189-1247-ND | |
Manufacturer | ||
Manufacturer Product Number | 25ZLJ150M6.3X11 | |
Description | CAP ALUM 150UF 20% 25V RADIAL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | 25ZLJ150M6.3X11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.76500 | ¥17.65 |
50 | ¥1.28560 | ¥64.28 |
100 | ¥1.13040 | ¥113.04 |
500 | ¥0.86542 | ¥432.71 |
2,000 | ¥0.78301 | ¥1,566.02 |
4,000 | ¥0.69646 | ¥2,785.84 |
6,000 | ¥0.64480 | ¥3,868.80 |