25PJV820M10X16.5 | ||
---|---|---|
DigiKey Part Number | 1189-25PJV820M10X16.5TR-ND - Tape & Reel (TR) 1189-25PJV820M10X16.5CT-ND - Cut Tape (CT) 1189-25PJV820M10X16.5DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 25PJV820M10X16.5 | |
Description | CAP ALUM HYB 820UF 20% 25V SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 820 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 11mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 200 mA @ 100 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.661" (16.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.28000 | ¥25.28 |
10 | ¥16.68100 | ¥166.81 |
50 | ¥13.15960 | ¥657.98 |
100 | ¥12.07590 | ¥1,207.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥12.07635 | ¥2,415.27 |
400 | ¥10.94490 | ¥4,377.96 |
600 | ¥10.27235 | ¥6,163.41 |
1,000 | ¥9.72553 | ¥9,725.53 |
5,000 | ¥8.82288 | ¥44,114.40 |