25PJV560M10X12.5 | |
---|---|
DigiKey Part Number | 1189-25PJV560M10X12.5TR-ND - Tape & Reel (TR) 1189-25PJV560M10X12.5CT-ND - Cut Tape (CT) 1189-25PJV560M10X12.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PJV560M10X12.5 |
Description | CAP ALUM HYB 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 175 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.37000 | ¥19.37 |
10 | ¥12.77400 | ¥127.74 |
50 | ¥10.07780 | ¥503.89 |
100 | ¥9.24950 | ¥924.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥8.38258 | ¥3,353.03 |
800 | ¥7.86753 | ¥6,294.02 |
1,200 | ¥7.44875 | ¥8,938.50 |
2,800 | ¥7.01418 | ¥19,639.70 |
10,000 | ¥6.57647 | ¥65,764.70 |