10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200BXC10MEFC10X16

DigiKey Part Number
1189-200BXC10MEFC10X16-ND
Manufacturer
Manufacturer Product Number
200BXC10MEFC10X16
Description
CAP ALUM 10UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200BXC10MEFC10X16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
96 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
320 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.709" (18.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400BXC10MEFC10X16Rubycon911189-400BXC10MEFC10X16-ND¥8.44000Upgrade
450BXW10MEFR10X16Rubycon1,2651189-3176-ND¥14.14000Upgrade
250BXC10MEFC10X16Rubycon3,0911189-3680-ND¥5.71000Parametric Equivalent
UCY2G100MPDNichicon13,848493-13387-ND¥8.68000Upgrade
UCA2D100MPD1TDNichicon980493-4762-1-ND¥6.04000Parametric Equivalent
In-Stock: 554
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
10¥4.46600¥44.66
50¥3.35920¥167.96
100¥3.00850¥300.85
500¥2.40352¥1,201.76
1,000¥2.21265¥2,212.65
3,000¥1.97388¥5,921.64
5,000¥1.88458¥9,422.90
Manufacturers Standard Package