
450BXW10MEFR10X16 | |
|---|---|
DigiKey Part Number | 1189-3176-ND |
Manufacturer | |
Manufacturer Product Number | 450BXW10MEFR10X16 |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXW10MEFR10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 325 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200BXC10MEFC10X16 | Rubycon | 554 | 1189-200BXC10MEFC10X16-ND | ¥7.11000 | Similar |
| 350PK10MEFC10X16 | Rubycon | 741 | 1189-350PK10MEFC10X16-ND | ¥7.28000 | Similar |
| 400PK10MEFC10X16 | Rubycon | 999 | 1189-400PK10MEFC10X16-ND | ¥7.61000 | Similar |
| 400PX10MEFC10X16 | Rubycon | 332 | 1189-400PX10MEFC10X16-ND | ¥8.19000 | Similar |
| 400PX10MEFCKC10X16 | Rubycon | 970 | 1189-400PX10MEFCKC10X16-ND | ¥8.02000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.14000 | ¥14.14 |
| 10 | ¥9.15500 | ¥91.55 |
| 50 | ¥7.07720 | ¥353.86 |
| 100 | ¥6.41980 | ¥641.98 |
| 500 | ¥5.28866 | ¥2,644.33 |
| 1,000 | ¥4.93249 | ¥4,932.49 |
| 3,000 | ¥4.48736 | ¥13,462.08 |
| 5,000 | ¥4.32102 | ¥21,605.10 |


