
250BXC10MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-3680-ND |
Manufacturer | |
Manufacturer Product Number | 250BXC10MEFC10X16 |
Description | CAP ALUM 10UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250BXC10MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 320 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥3.54800 | ¥35.48 |
| 50 | ¥2.64800 | ¥132.40 |
| 100 | ¥2.36190 | ¥236.19 |
| 500 | ¥1.86852 | ¥934.26 |
| 1,000 | ¥1.71263 | ¥1,712.63 |
| 3,000 | ¥1.51768 | ¥4,553.04 |
| 5,000 | ¥1.44477 | ¥7,223.85 |


