
400BXC10MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-400BXC10MEFC10X16-ND |
Manufacturer | |
Manufacturer Product Number | 400BXC10MEFC10X16 |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXC10MEFC10X16 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXW10MEFR10X16 | Rubycon | 1,265 | 1189-3176-ND | ¥14.14000 | Parametric Equivalent |
| UCY2G100MPD | Nichicon | 13,848 | 493-13387-ND | ¥8.68000 | Upgrade |
| 860241375002 | Würth Elektronik | 928 | 732-9301-1-ND | ¥7.28000 | Parametric Equivalent |
| UCY2G100MPD1TD | Nichicon | 38,977 | 493-13313-1-ND | ¥8.77000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 10 | ¥5.32600 | ¥53.26 |
| 50 | ¥4.03060 | ¥201.53 |
| 100 | ¥3.62130 | ¥362.13 |
| 500 | ¥2.91476 | ¥1,457.38 |
| 1,000 | ¥2.69205 | ¥2,692.05 |
| 3,000 | ¥2.41350 | ¥7,240.50 |
| 5,000 | ¥2.30939 | ¥11,546.95 |

